Part Details for 1778890 by Phoenix Contact
Overview of 1778890 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1778890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2328-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 2.5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
617 In Stock |
|
$2.5675 / $3.2700 | Buy Now |
DISTI #
651-1778890
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 8-P-2,5 RoHS: Compliant | 1607 |
|
$2.5600 / $3.2700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
845 In Stock |
|
$2.5400 / $3.7400 | Buy Now |
DISTI #
1778890
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 8-P-2,5 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 89 In Stock |
|
$2.5400 / $3.2200 | Buy Now |
DISTI #
000000000003478704
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 8-P-2,5 Min Qty: 1 | 0 |
|
$3.2800 / $3.8300 | Buy Now |
DISTI #
63P8451
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2.5 mm, straight, black, 1778890 Min Qty: 1 | 153 |
|
$3.1785 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
845 In Stock |
|
$2.5400 / $3.7400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks PTSM 0,5/ 8-P-2,5 | 50 |
|
$8.5300 | Buy Now |
Part Details for 1778890
1778890 CAD Models
1778890 Part Data Attributes
|
1778890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778890
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |