-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16620-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2013 In Stock |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
651-1779365
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 2588 |
|
$0.6500 / $0.8300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant |
1122 In Stock |
|
$0.6220 / $0.6880 | Buy Now |
DISTI #
1779365
|
TTI | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$0.6400 / $0.8200 | Buy Now |
DISTI #
000000000003625767
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$0.6900 / $1.0300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant |
1122 In Stock |
|
$0.6220 / $0.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1779365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779365
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |