Part Details for 1779657 by Phoenix Contact
Overview of 1779657 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1779657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779657-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8310 | Buy Now |
DISTI #
651-1779657
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 47 |
|
$6.5200 / $7.4500 | Buy Now |
DISTI #
71712561
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 3 Position | Phoenix Contact 1779657 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $9.1400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.3100 / $9.1700 | Buy Now |
DISTI #
000000000000181970
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$7.7600 / $8.3500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.3100 / $9.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw | 47 |
|
$60.2300 | Buy Now |
Part Details for 1779657
1779657 CAD Models
1779657 Part Data Attributes:
|
1779657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779657
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1779657
This table gives cross-reference parts and alternative options found for 1779657. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1779657, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1975273 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1975273 |
1909896 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1909896 |
FKC2,5/3-ST-5,08-RF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs FKC2,5/3-ST-5,08-RF |
1975082 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1975082 |
1947065 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1947065 |
1909728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1909728 |
1873663 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1873663 |
1873812 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1873812 |
1909414 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1909414 |
1835106 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779657 vs 1835106 |