Part Details for 177DFEG09S1BPNVF2 by Amphenol Corporation
Overview of 177DFEG09S1BPNVF2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177DFEG09S1BPNVF2
177DFEG09S1BPNVF2 CAD Models
177DFEG09S1BPNVF2 Part Data Attributes
|
177DFEG09S1BPNVF2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
177DFEG09S1BPNVF2
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 177DFEG09S1BPNVF2
This table gives cross-reference parts and alternative options found for 177DFEG09S1BPNVF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177DFEG09S1BPNVF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023254 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 177DFEG09S1BPNVF2 vs 023254 |
177DFEG09S1BPNVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 177DFEG09S1BPNVF2 vs 177DFEG09S1BPNVFM2 |
5-1393478-8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | TE Connectivity | 177DFEG09S1BPNVF2 vs 5-1393478-8 |
177DFEG09S1BONVF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 177DFEG09S1BPNVF2 vs 177DFEG09S1BONVF2 |
09661155503 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 177DFEG09S1BPNVF2 vs 09661155503 |
003644 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 177DFEG09S1BPNVF2 vs 003644 |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 177DFEG09S1BPNVF2 vs 17DFEF09S1BUNRM8 |
003552 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 177DFEG09S1BPNVF2 vs 003552 |
003599 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 177DFEG09S1BPNVF2 vs 003599 |
177DFEG09S1BONVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 177DFEG09S1BPNVF2 vs 177DFEG09S1BONVF |