Part Details for 178-009-413R671 by NorComp
Overview of 178-009-413R671 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-009-413R671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5100
|
Newark | Stacked D Sub Connector, Plug/Rcpt, 9Pos, Product Range:178 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-009-413R671 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$1.5300 | Buy Now |
DISTI #
178-009-413R671-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 270 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2827 | Buy Now |
DISTI #
636-178-009-413R671
|
Mouser Electronics | D-Sub Dualport Connectors RA 9POS ML/FEM 5A RoHS: Compliant | 165 |
|
$5.1600 / $8.6600 | Buy Now |
|
Future Electronics | head RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 16 Weeks | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $11.3600 | Buy Now |
Part Details for 178-009-413R671
178-009-413R671 CAD Models
178-009-413R671 Part Data Attributes
|
178-009-413R671
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-009-413R671
NorComp
CONN DB9 MALE-FEM .750" SPACING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 1.25 inch | |
Body Depth | 1 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E; 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 96V-0 |
Alternate Parts for 178-009-413R671
This table gives cross-reference parts and alternative options found for 178-009-413R671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-009-413R671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1731140534 | D Subminiature Connector, 9+9 Contact(s), Male and Female, Solder Terminal, 4-40 Unc, Plug-receptacle, | Molex | 178-009-413R671 vs 1731140534 |