Part Details for 178-009-513R691 by NorComp
Overview of 178-009-513R691 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-009-513R691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5106
|
Newark | Stacked D Sub Connector, Rcpt/Rcpt, 9Pos, Product Range:178 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-009-513R691 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.2800 | Buy Now |
DISTI #
178-309FFE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
167 In Stock |
|
$5.0643 / $8.5000 | Buy Now |
DISTI #
636-178-009-513R691
|
Mouser Electronics | D-Sub Dualport Connectors RA 9POS FEM/FEM 5A RoHS: Compliant | 489 |
|
$5.0600 / $8.4500 | Buy Now |
|
Future Electronics | Stacked (Dual) 9 Position Dual Row Female Socket Right Angle D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.6100 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$4.9800 / $10.3800 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE-FEMALE, SOLDER TERMINAL | 1 |
|
$7.5900 / $11.3850 | Buy Now |
Part Details for 178-009-513R691
178-009-513R691 CAD Models
178-009-513R691 Part Data Attributes
|
178-009-513R691
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-009-513R691
NorComp
D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178-009-513R691
This table gives cross-reference parts and alternative options found for 178-009-513R691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-009-513R691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2222131 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R691 vs L17H2222131 |
L17H1222230 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R691 vs L17H1222230 |
L17H2220141 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R691 vs L17H2220141 |
L17H2220231 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R691 vs L17H2220231 |
L17H2221131 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-513R691 vs L17H2221131 |