Part Details for 178-015-413R571 by NorComp
Overview of 178-015-413R571 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-015-413R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1817
|
Newark | Stacked D Sub Conn, Plug-Rcpt, Da/Solder, Gender:Upper - Plug/Lower - Receptacle, D Sub Shell Size:Da, No. Of Contacts:15Contacts, Connector Mounting:Through Hole Mount, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 178-015-413R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$9.5100 / $13.1800 | Buy Now |
DISTI #
40Y5122
|
Newark | Stacked D Sub Conn, Plug/Rcpt, 15Pos, Product Range:178 Series, Upper D Sub Shell Size:Da, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:Da, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-015-413R571 Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $9.4600 | Buy Now |
DISTI #
67W0539
|
Newark | Stacked D Sub Connector, Dual Port, 178 Series, Da, Plug, 15, Da, Receptacle Rohs Compliant: Yes |Norcomp 178-015-413R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $12.0100 | Buy Now |
DISTI #
1115MFE-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 15P RA SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3675 In Stock |
|
$6.8643 / $11.3500 | Buy Now |
DISTI #
636-178-015-413R571
|
Mouser Electronics | D-Sub Dualport Connectors 15P M/F R/A .750" W/BOARDLOCKS RoHS: Compliant | 1480 |
|
$6.6100 / $11.1000 | Buy Now |
|
Future Electronics | 178 Series 15 Position Nickel Plating Shell Male over Female D-Sub RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 280Tray |
|
$7.8400 / $7.9900 | Buy Now |
|
Onlinecomponents.com | Male over Female .750 Dual-Port D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant |
245 In Stock |
|
$7.5100 / $18.4500 | Buy Now |
DISTI #
78981409
|
Verical | Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port Min Qty: 4 Package Multiple: 2 Date Code: 2313 | Americas - 244 |
|
$11.5137 / $23.7758 | Buy Now |
DISTI #
68480359
|
Verical | Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port Min Qty: 35 Package Multiple: 35 Date Code: 2302 | Americas - 140 |
|
$11.1529 / $11.9695 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for 178-015-413R571
178-015-413R571 CAD Models
178-015-413R571 Part Data Attributes:
|
178-015-413R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-015-413R571
NorComp
D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 15 CONTACTS; 2/A SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |