Part Details for 178-015-613R491 by NorComp
Overview of 178-015-613R491 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-015-613R491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5133
|
Newark | Stacked D Sub Conn, Plug/Plug, 15Pos, Product Range:178 Series, Upper D Sub Shell Size:Da, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:Da, Lower D Sub Gender:Plug, Contact Material:Brass Rohs Compliant: Yes |Norcomp 178-015-613R491 Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $10.2900 | Buy Now |
DISTI #
178-415MME-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 245 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0659 | Buy Now |
DISTI #
636-178-015-613R491
|
Mouser Electronics | D-Sub Dualport Connectors RA 15POS ML/ML 5A RoHS: Compliant | 0 |
|
$7.8400 / $8.0600 | Order Now |
|
Future Electronics | 178 Series 15 Position Right Angle Male over Male Dual Port D-Sub RoHS: Compliant pbFree: Yes Min Qty: 245 Package Multiple: 35 Container: Tray | 0Tray |
|
$7.9100 / $8.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $15.8200 | Buy Now |
Part Details for 178-015-613R491
178-015-613R491 CAD Models
178-015-613R491 Part Data Attributes:
|
178-015-613R491
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-015-613R491
NorComp
D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 15 CONTACTS; 2/A SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178-015-613R491
This table gives cross-reference parts and alternative options found for 178-015-613R491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-015-613R491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1331134 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-015-613R491 vs L17H1331134 |
L17H2331121 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-015-613R491 vs L17H2331121 |
L17H2332120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-015-613R491 vs L17H2332120 |
L17H1330120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-015-613R491 vs L17H1330120 |
L17H1332134 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-015-613R491 vs L17H1332134 |