Part Details for 178-3-006-0-T-XT0-0468 by MPE-Garry GmbH
Overview of 178-3-006-0-T-XT0-0468 by MPE-Garry GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-3-006-0-T-XT0-0468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONN10567
|
Rutronik | 06P PINHEADER 1,27MM 2R SMD RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tube |
Stock DE - 960 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4019 | Buy Now |
Part Details for 178-3-006-0-T-XT0-0468
178-3-006-0-T-XT0-0468 CAD Models
178-3-006-0-T-XT0-0468 Part Data Attributes
|
178-3-006-0-T-XT0-0468
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
178-3-006-0-T-XT0-0468
MPE-Garry GmbH
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.0988 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 178-3-006-0-T-XT0-0468
This table gives cross-reference parts and alternative options found for 178-3-006-0-T-XT0-0468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-3-006-0-T-XT0-0468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178-3-006-0-T-XR1-0520 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XR1-0520 |
178-3-006-0-T-XT1-0568 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XT1-0568 |
178-3-006-0-T-XT1-0520 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XT1-0520 |
178-3-006-0-T-XT0-0658 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XT0-0658 |
178-3-006-0-T-XR0-0450 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XR0-0450 |
178-3-006-0-T-XR0-0468 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XR0-0468 |
178-3-006-0-T-XT1-0658 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XT1-0658 |
178-3-006-0-T-XR1-0450 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XR1-0450 |
178-3-006-0-T-XR1-0468 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XR1-0468 |
178-3-006-0-T-XT0-0568 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 178-3-006-0-T-XT0-0468 vs 178-3-006-0-T-XT0-0568 |