Part Details for 178.6165.0001 by Littelfuse Inc
Overview of 178.6165.0001 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178.6165.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5197-ND
|
DigiKey | FUSE HOLDER BLADE 80V PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2167 In Stock |
|
$1.9939 / $4.6300 | Buy Now |
DISTI #
576-178.6165.0001
|
Mouser Electronics | Fuse Holder FUSEHOLDER FOR FLR RoHS: Compliant | 6749 |
|
$1.9700 / $4.4200 | Buy Now |
DISTI #
72244518
|
RS | Fuse Holder, FLR Series, Blade, Holder, Vertical, 80V, PC Pins | Littelfuse 178.6165.0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.9500 | RFQ |
|
Future Electronics | FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 424Bulk |
|
$1.9700 / $2.2400 | Buy Now |
|
Future Electronics | FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9700 / $2.1400 | Buy Now |
|
Future Electronics | FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bulk | 0Bulk |
|
$1.9700 / $2.2100 | Buy Now |
|
Future Electronics | FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.9700 / $2.1400 | Buy Now |
|
Onlinecomponents.com | FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder |
500 In Stock |
|
$1.7200 / $2.1200 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
178.6165.0001
|
TTI | Fuse Holder FUSEHOLDER FOR FLR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3430 In Stock |
|
$1.7700 / $1.9900 | Buy Now |