-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK6265-ND
|
DigiKey | FUSE HOLDER BLADE 80V PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9977 In Stock |
|
$1.8655 / $4.4800 | Buy Now |
DISTI #
576-178.6165.0002
|
Mouser Electronics | Fuse Holder FLR (ATO) PCB 4-pin Holder RoHS: Compliant | 36910 |
|
$1.8700 / $4.1200 | Buy Now |
|
Future Electronics | Copper Alloy Tin Through Hole Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1765Bulk |
|
$1.6700 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 80VDC/80VAC Through Hole Solder Pin Automotive |
190 In Stock 1500 On Order |
|
$1.6100 / $2.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 199 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 140 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 159 |
|
$1.6800 / $3.6000 | Buy Now |
DISTI #
178.6165.0002
|
TTI | Fuse Holder FLR (ATO) PCB 4-pin Holder RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3630 In Stock |
|
$1.8900 / $2.0900 | Buy Now |
DISTI #
178.6165.0002
|
TME | Fuse holder, 19mm, soldered,spring terminals, max.130°C, UL94V-0 Min Qty: 1 | 348 |
|
$2.3400 / $3.6100 | Buy Now |
DISTI #
FUSE4941
|
Rutronik | FLR p.c.p. holder black 4 pins RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 71568 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6608 / $0.7126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy