Part Details for 1780080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0125
|
Newark | Wire-To-Board Connector, Side Entry, Sl-Smt 5.08 Series, Through Hole, Header, 15, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1780080000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.0100 | Buy Now |
DISTI #
1780080000-ND
|
DigiKey | TERM BLOCK HDR 15POS 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2414 | Buy Now |
DISTI #
1780080000
|
Avnet Americas | Conn Shrouded Header M 15 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8529 / $3.2866 | Buy Now |
DISTI #
470-1780080000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/15/90 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.9900 / $6.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.6300 | Buy Now |
DISTI #
1780080000
|
Avnet Americas | Conn Shrouded Header M 15 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8529 / $3.2866 | Buy Now |
DISTI #
1780080000
|
Avnet Abacus | Conn Shrouded Header M 15 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1780080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |