Part Details for 1781108 by Phoenix Contact
Overview of 1781108 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1781108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14014-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$17.5800 | Buy Now |
DISTI #
651-1781108
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 40 |
|
$16.8200 / $16.8300 | Buy Now |
DISTI #
V79:2366_26219088
|
Arrow Electronics | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1741 | Americas - 10 |
|
$12.0500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
10 In Stock 50 On Order |
|
$16.3100 / $18.7800 | Buy Now |
DISTI #
59121335
|
Verical | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1741 | Americas - 10 |
|
$12.0500 | Buy Now |
DISTI #
1781108
|
TTI | Pluggable Terminal Blocks 14 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$16.3900 | Buy Now |
DISTI #
000000000000051725
|
Sager | Pluggable Terminal Blocks 14 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$21.5400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
10 In Stock 50 On Order |
|
$16.3100 / $18.7800 | Buy Now |
Part Details for 1781108
1781108 CAD Models
1781108 Part Data Attributes
|
1781108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1781108
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1781108
This table gives cross-reference parts and alternative options found for 1781108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1781108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1792870 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1781108 vs 1792870 |
1836120 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1781108 vs 1836120 |
1779958 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1781108 vs 1779958 |
1754685 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1781108 vs 1754685 |