-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(178305-3) 10-P POST HDR D-3100D HORZ .76
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9038
|
Newark | Headers&wire Housings 10-P Post Hdr D-3100 |Amp Te Connectivity 178305-3 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $6.0100 | Buy Now |
DISTI #
18AH0018
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 3.81Mm, Pitch Spacing:3.81Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Dynamic D-3100D Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 178305-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $7.1800 | Buy Now |
DISTI #
11H9937
|
Newark | 10-P Post Hdr D-3100D Horz .76 Rohs Compliant: Yes |Amp Te Connectivity 178305-3 Min Qty: 5508 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
A29471-ND
|
DigiKey | CONN HEADER R/A 10POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5508 In Stock |
|
$4.1430 / $6.3600 | Buy Now |
DISTI #
178305-3
|
Avnet Americas | Conn Power M 10 POS 3.8mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: 178305-3) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 979 |
|
$3.4087 / $4.1020 | Buy Now |
DISTI #
571-178305-3
|
Mouser Electronics | Headers & Wire Housings 10-P POST HDR D-3100 RoHS: Compliant | 7153 |
|
$3.8700 / $6.2400 | Buy Now |
DISTI #
70284294
|
RS | Dynamic 3000,3.8mm Pitch 10 -Way, Right Angle PCB Header, Solder Term | TE Connectivity 178305-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $5.8400 | RFQ |
|
Future Electronics | Dynamic Series 10 Position 3.7846mm Dual Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 918 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.5000 / $3.9000 | Buy Now |
|
Future Electronics | Dynamic Series 10 Position 3.7846mm Dual Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 918 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.5000 / $3.9000 | Buy Now |
DISTI #
AMP178305-3
|
Heilind Electronics | 10-P POST HDR D-3100D HORZ .76 | Americas - 0 in Stock |
|
$4.2481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178305-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178305-3
TE Connectivity
(178305-3) 10-P POST HDR D-3100D HORZ .76
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.627 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.151 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 178289-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
This table gives cross-reference parts and alternative options found for 178305-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178305-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178305-5 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 178305-3 vs 178305-5 |
178305-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 178305-3 vs 178305-2 |