-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UP CAP HSG F/H 6P NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0158
|
Newark | Power To The Board Amp Up Cap Hsg F/H 6P Natural |Amp Te Connectivity 178480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1102 |
|
$0.9130 / $1.2300 | Buy Now |
DISTI #
78K6434
|
Newark | Amp Up Cap Hsg F/H 6P Natural Rohs Compliant: Yes |Amp Te Connectivity 178480-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
2266-178480-1-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 75 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1102 In Stock |
|
$0.7500 / $0.9500 | Buy Now |
DISTI #
178480-1-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 75 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4872 | Buy Now |
DISTI #
178480-1
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Loose Piece - Bag (Alt: 178480-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.4398 / $0.4965 | Buy Now |
DISTI #
571-178480-1
|
Mouser Electronics | Power to the Board AMP UP CAP HSG F/H 6P NATURAL RoHS: Compliant | 2990 |
|
$0.4870 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4180 | Buy Now |
DISTI #
AMP178480-1
|
Heilind Electronics | AMP UP CAP HSG F/H 6P NATURAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP UP CAP HSG F/H 6P NATURAL RoHS: Compliant |
1102 Partner Stock |
|
$0.4219 / $0.7124 | Buy Now |
DISTI #
178480-1
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Loose Piece - Bag (Alt: 178480-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.4398 / $0.4965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178480-1
TE Connectivity
AMP UP CAP HSG F/H 6P NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 178480-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178480-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179466-6 | (179466-6) AMP POWER DBL LOCK CAP HSG 6P | TE Connectivity | 178480-1 vs 179466-6 |
2005253-1 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 178480-1 vs 2005253-1 |
1-1604210-1 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 178480-1 vs 1-1604210-1 |
179466-4 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 178480-1 vs 179466-4 |