Part Details for 1784855 by Phoenix Contact
Overview of 1784855 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1784855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11510-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 15MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2900 | Buy Now |
DISTI #
651-1784855
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 15mm Invert Plug 20-2AWG Screw RoHS: Compliant | 40 |
|
$15.7700 / $21.4800 | Buy Now |
DISTI #
71557726
|
RS | PCB Plug Screw 15mm 2AWG 1000V 125A 2 Position Combicon Power Series | Phoenix Contact 1784855 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0400 / $21.4800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver | 0 |
|
$15.4600 / $19.6300 | Buy Now |
DISTI #
000000000003806921
|
Sager | Pluggable Terminal Blocks 2 Pos 15mm Invert Plug 20-2AWG Screw Min Qty: 25 | 0 |
|
$18.7800 / $20.2200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver | 0 |
|
$15.4600 / $19.6300 | Buy Now |
Part Details for 1784855
1784855 CAD Models
1784855 Part Data Attributes:
|
1784855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1784855
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |