-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8743-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1181 / $7.4500 | Buy Now |
DISTI #
651-1787098
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 0 |
|
$6.1100 / $7.4500 | Order Now |
DISTI #
71869126
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 10 Position | Phoenix Contact 1787098 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $9.0700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
250 On Order |
|
$6.4600 / $13.3200 | Buy Now |
DISTI #
1787098
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.1600 / $9.0900 | Buy Now |
DISTI #
000000000003669814
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$7.6900 / $8.2800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
DISTI #
2315091
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 10POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5449 / $7.9632 | Buy Now |
DISTI #
2315091
|
Farnell | TERMINAL BLOCK, HEADER, 10POS, TH RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$5.2732 / $7.3323 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
250 On Order |
|
$6.4600 / $13.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787098
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787098
Phoenix Contact
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |