Part Details for 1787199 (ALTERNATE: 1787199) by RS Pro
Overview of 1787199 (ALTERNATE: 1787199) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787199 (ALTERNATE: 1787199)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72788006
|
RS | Uninsulated Copper Splice Connector 0.2-0.5mm2, 26-22AWG, 2.1mm D x 12mm L | RS PRO 1787199 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0530 | Buy Now |