Part Details for 1787199 by Phoenix Contact
Overview of 1787199 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1787199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1787199-ND
|
DigiKey | TERM BLOCK PLUG 2POS 225DEG 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0780 | Buy Now |
DISTI #
651-1787199
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$2.8800 / $3.3600 | Order Now |
DISTI #
71553112
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 2 Position Combicon Control Series | Phoenix Contact 1787199 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $3.4300 | Buy Now |
DISTI #
000000000000778425
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$3.5000 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $3.4300 | Buy Now |
Part Details for 1787199
1787199 CAD Models
1787199 Part Data Attributes:
|
1787199
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787199
Phoenix Contact
SMSTB 2,5/ 2-ST AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |