Part Details for 1787289 (ALTERNATE: 1787289) by RS Pro
Overview of 1787289 (ALTERNATE: 1787289) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787289 (ALTERNATE: 1787289)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72788008
|
RS | Insulated Crimp Bootlace Ferrule, Pin 10mm L x 1.3mm D, 22AWG Wire Size, White | RS PRO 1787289 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 400 |
|
$0.0380 | Buy Now |