Part Details for 1788156 by Phoenix Contact
Overview of 1788156 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6226-ND
|
DigiKey | TERM BLK PLUG 6POS 42.5MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$13.3738 / $16.3000 | Buy Now |
DISTI #
651-1788156
|
Mouser Electronics | DIN Rail Terminal Blocks UMSTBVK 2 5/ 6-G-5 0 RoHS: Compliant | 152 |
|
$13.3700 / $16.3000 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
7 In Stock |
|
$13.3700 / $16.6000 | Buy Now |
DISTI #
1788156
|
TTI | DIN Rail Terminal Blocks UMSTBVK 2 5/ 6-G-5 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7000 | Buy Now |
DISTI #
000000000000182097
|
Sager | DIN Rail Terminal Blocks UMSTBVK 2 5/ 6-G-5 0 Min Qty: 50 | 0 |
|
$16.8100 / $17.4400 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 2500 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
7 In Stock |
|
$13.3700 / $16.6000 | Buy Now |
Part Details for 1788156
1788156 CAD Models
1788156 Part Data Attributes
|
1788156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788156
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1788156
This table gives cross-reference parts and alternative options found for 1788156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1788156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1873391 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788156 vs 1873391 |
1925906 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788156 vs 1925906 |
1873540 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788156 vs 1873540 |
1910717 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788156 vs 1910717 |
1910869 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788156 vs 1910869 |