Part Details for 1788172 by Phoenix Contact
Overview of 1788172 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6189-ND
|
DigiKey | TERM BLK PLUG 8POS 42.5MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8669 / $21.7700 | Buy Now |
DISTI #
651-1788172
|
Mouser Electronics | DIN Rail Terminal Blocks UMSTBVK 2 5/ 8-G-5 0 RoHS: Compliant | 0 |
|
$17.8600 / $18.6500 | Order Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
1 In Stock |
|
$17.8600 / $22.1800 | Buy Now |
DISTI #
1788172
|
TTI | DIN Rail Terminal Blocks UMSTBVK 2 5/ 8-G-5 0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.8200 / $25.5100 | Buy Now |
DISTI #
000000000000182099
|
Sager | DIN Rail Terminal Blocks UMSTBVK 2 5/ 8-G-5 0 Min Qty: 50 | 0 |
|
$22.4600 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 450 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
1 In Stock |
|
$17.8600 / $22.1800 | Buy Now |
Part Details for 1788172
1788172 CAD Models
1788172 Part Data Attributes
|
1788172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788172
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1788172
This table gives cross-reference parts and alternative options found for 1788172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1788172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1873414 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788172 vs 1873414 |
1873566 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788172 vs 1873566 |
1910733 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788172 vs 1910733 |
1925922 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788172 vs 1925922 |
1910885 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788172 vs 1910885 |