Part Details for 1788726 (ALTERNATE: 1788726) by RS Pro
Overview of 1788726 (ALTERNATE: 1788726) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788726 (ALTERNATE: 1788726)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73357665
|
RS | Insulated Crimp Spade Connector, 22AWG-16AWG, 3.2mm Stud Size Vinyl, Red | RS PRO 1788726 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1100 |
|
$0.0720 / $0.0800 | Buy Now |