Part Details for 1788949 by Phoenix Contact
Overview of 1788949 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1788949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1788949-ND
|
DigiKey | TERM BLK PLUG 24POS 27.2MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$61.9346 / $74.0500 | Buy Now |
DISTI #
651-1788949
|
Mouser Electronics | DIN Rail Terminal Blocks MSTBVK 2 5/24-G-5 08 RoHS: Compliant | 0 |
|
$61.9300 / $65.8300 | Order Now |
DISTI #
71543647
|
RS | Din Rail Screw 5.08mm 12AWG 320V 12A 24 Position Combicon Control Series | Phoenix Contact 1788949 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1000 / $72.9300 | RFQ |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$59.5600 / $121.5500 | Buy Now |
DISTI #
1788949
|
TTI | DIN Rail Terminal Blocks MSTBVK 2 5/24-G-5 08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$63.8100 | Buy Now |
DISTI #
000000000000182155
|
Sager | DIN Rail Terminal Blocks MSTBVK 2 5/24-G-5 08 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DIN rail connector | 800 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$59.5600 / $121.5500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MSTBVK 2 5/24-G-5 08 | 27 |
|
$242.0400 | Buy Now |
Part Details for 1788949
1788949 CAD Models
1788949 Part Data Attributes
|
1788949
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788949
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |