Part Details for 1789990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1789990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1789990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9123
|
Newark | Rectangular Insert, Male, 4 Position, Screw, Product Range:Mixmate Series, Connector Mounting:Cable Mount, Gender:Plug, No. Of Contacts:4Contacts, Contact Gender:Pin, No. Of Rows:2Rows, Contact Termination Type:Screw Rohs Compliant: Yes |Weidmuller 1789990000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$32.3200 / $45.0200 | Buy Now |
DISTI #
281-4794-ND
|
DigiKey | INSERT MALE 4POS+1GND SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$31.9406 / $43.1300 | Buy Now |
DISTI #
1789990000
|
Avnet Americas | Conn Heavy-Duty Rectangular SKT 4 POS ST Panel Mount - Bulk (Alt: 1789990000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0085 / $35.5486 | Buy Now |
DISTI #
470-1789990000
|
Mouser Electronics | Heavy Duty Power Connectors HDC S4 SAS | 429 |
|
$34.0700 / $41.7200 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular SKT 4 POS Screw ST Panel Mount RoHS: Compliant |
20 In Stock 1312 Factory Stock |
|
$31.1500 / $44.4600 | Buy Now |
DISTI #
1789990000
|
Avnet Abacus | Conn Heavy-Duty Rectangular SKT 4 POS ST Panel Mount (Alt: 1789990000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Heavy-Duty Rectangular SKT 4 POS Screw ST Panel Mount RoHS: Compliant |
20 In Stock 1312 Factory Stock |
|
$31.1500 / $44.4600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HDC S4 SAS | 50 |
|
$84.9900 | Buy Now |