Part Details for 179123-2 by TE Connectivity
Overview of 179123-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 179123-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2mm AMP CT | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ |
Part Details for 179123-2
179123-2 CAD Models
179123-2 Part Data Attributes
|
179123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179123-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.079 PITCH,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.228 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.298 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 2 |
Alternate Parts for 179123-2
This table gives cross-reference parts and alternative options found for 179123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021311-00006T6LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 179123-2 vs 20021311-00006T6LF |
M22-078030T0305 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 179123-2 vs M22-078030T0305 |
STL210-2130DGG-003U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 179123-2 vs STL210-2130DGG-003U |
800-80-002-20-004101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 179123-2 vs 800-80-002-20-004101 |
HPH2B6UASMT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 179123-2 vs HPH2B6UASMT |
SPH26U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | Adam Technologies Inc | 179123-2 vs SPH26U |
27-24081-203-2G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | 179123-2 vs 27-24081-203-2G |
103324-3 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | 179123-2 vs 103324-3 |
HBC28DETS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 179123-2 vs HBC28DETS |
DHPH26SG.118/SMT/.25030 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 179123-2 vs DHPH26SG.118/SMT/.25030 |