-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5473
|
Newark | 187 Positive Rec 1P Inner Lock |Amp Te Connectivity 179183-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
A106920-ND
|
DigiKey | CONN RCPT HSG 0.187 1POS NATURAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5377 In Stock |
|
$0.0724 / $0.1300 | Buy Now |
DISTI #
179183-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Cable Mount - Bag (Alt: 179183-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 4 Days Container: Bag | 0 |
|
$0.0672 | Buy Now |
DISTI #
571-179183-1
|
Mouser Electronics | Terminals 187 POSITIVE REC 1P INNER LOCK RoHS: Compliant | 286 |
|
$0.0660 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0597 | Buy Now |
DISTI #
AMP179183-1
|
Heilind Electronics | POSITIVE LOCK 187 (4.8 MM) HO | Americas - 0 in Stock |
|
$0.0668 / $0.0769 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK 187 (4.8 MM) HOUSING RoHS: Compliant | 0 |
|
$0.0696 / $0.1015 | Buy Now |
DISTI #
AMP179183-1
|
Interstate Connecting Components | POSITIVE LOCK 187 (4.8 MM) HO | 0 |
|
$0.0668 / $0.0769 | Buy Now |
|
Master Electronics | POSITIVE LOCK 187 (4.8 MM) HOUSING RoHS: Compliant | 0 |
|
$0.0696 / $0.1015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179183-1
TE Connectivity
1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:170324-1; 170324-2; 170324-3; 170325-1; 170326-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |