-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5057
|
Newark | Tb, Wire To Brd, 2Pos, 10Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In Lock, Rated Current:41A, Rated Voltage:1Kv Rohs Compliant: Yes |Phoenix Contact 1792229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $7.6000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 30 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm |
426 In Stock |
|
$4.5200 / $5.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.1600 / $7.3920 | Buy Now | |
DISTI #
1792229
|
TTI | Fixed Terminal Blocks PLA 5/ 2-7,5-ZF Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$4.7800 | Buy Now |
DISTI #
000000000003806977
|
Sager | Fixed Terminal Blocks PLA 5/ 2-7,5-ZF | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
DISTI #
2393495
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$2.8970 / $3.5791 | Buy Now |
DISTI #
2393495
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 96 |
|
$3.4568 / $3.8952 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 30 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm |
426 In Stock |
|
$4.5200 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1792229
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792229
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1792229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1098175 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1792229 vs 1098175 |