Part Details for 179227-1 by TE Connectivity
Overview of 179227-1 by TE Connectivity
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 179227-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2924
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:2Mm Amp Ct Connectors, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 179227-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25980 |
|
$0.0350 | Buy Now |
DISTI #
35X2673
|
Newark | Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 26 Awg Rohs Compliant: Yes |Amp Te Connectivity 179227-1 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0300 / $0.0400 | Buy Now |
DISTI #
75AC5982
|
Newark | Contact Crimp Recpt Reel Of 10000 |Amp Te Connectivity 179227-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 6240000 |
|
$0.0320 | Buy Now |
DISTI #
28X2656
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Full Reel, Product Range:2Mm Amp Ct Connectors, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Current Rating:4A Rohs Compliant: Yes |Amp Te Connectivity 179227-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
09X0849
|
Newark | Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 26 Awg Rohs Compliant: Yes |Amp Te Connectivity 179227-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.1020 | Buy Now |
DISTI #
38AH4021
|
Newark | 179227-1 - Crimp Type Ii Rec Contact Rohs Compliant: Yes |Amp Te Connectivity 179227-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
A98623CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
256633 In Stock |
|
$0.0243 / $0.1000 | Buy Now |
DISTI #
179227-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 179227-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 2 Days Container: Reel | 56240 |
|
$0.0142 | Buy Now |
DISTI #
94C2924
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 94C2924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Ammo Pack | 25980 Partner Stock |
|
$0.0500 / $0.1080 | Buy Now |
DISTI #
571-1792271
|
Mouser Electronics | Headers & Wire Housings CONTACT CRIMP RECPT Reel of 10000 RoHS: Compliant | 100000 |
|
$0.0270 / $0.0340 | Buy Now |