-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(179228-6) CRIMP TYPE II RECPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5974
|
Newark | Wtb Housing, Rcpt, 6Pos, 1Row, 2Mm, Product Range:Amp Ct Series, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:2Mm, For Use With:Amp Ct Series Contacts, Contact Termination Type:Crimp, No. Of Contacts:6Contacts Rohs Compliant: Yes |Amp Te Connectivity 179228-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.0790 | Buy Now |
DISTI #
A98606-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62952 In Stock |
|
$0.1369 / $0.3100 | Buy Now |
DISTI #
179228-6
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 179228-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 31262 |
|
$0.0931 | Buy Now |
DISTI #
26M5974
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 26M5974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$0.1900 / $0.2600 | Buy Now |
DISTI #
571-179228-6
|
Mouser Electronics | Headers & Wire Housings RCPT 6 POS CRIMP 2mm RoHS: Compliant | 31732 |
|
$0.1360 / $0.2800 | Buy Now |
DISTI #
70088063
|
RS | Receptacle Housing, Crimp, Type III, 6-Pos, 2mm, 125V, Socket, AMP CT Series | TE Connectivity 179228-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 450 |
|
$0.2010 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Container: Box | 0Box |
|
$0.1286 | Buy Now |
DISTI #
AMP179228-6
|
Heilind Electronics | CRIMP TYPE II RECPT HSG | Americas - 4283 in Stock1875 On Order |
|
$0.1631 / $0.2062 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2 mm - 6 Contacts - Receptacle - AMP CT Series - Crimp - 1 Rows. RoHS: Compliant |
65886 Partner Stock |
|
$0.1347 / $0.2118 | Buy Now |
DISTI #
11589909
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag/Box Min Qty: 401 Package Multiple: 1 | Americas - 40886 |
|
$0.1390 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179228-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179228-6
TE Connectivity
(179228-6) CRIMP TYPE II RECPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 179609-1; 179227-1; 179518-1 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.028 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |