Part Details for 1792524 by Phoenix Contact
Overview of 1792524 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7538
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Mvstbw, Rohs Compliant: Yes |Phoenix Contact 1792524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3600 | Buy Now |
DISTI #
277-1051-ND
|
DigiKey | TERM BLOCK PLUG 2POS 270DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
505 In Stock |
|
$1.6575 / $2.1100 | Buy Now |
DISTI #
651-1792524
|
Mouser Electronics | Pluggable Terminal Blocks 5.00 2P PLUG 270D RoHS: Compliant | 82 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
V36:1790_10612562
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2409 | Americas - 802 |
|
$1.6170 / $2.0990 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
700 In Stock |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
79927663
|
Verical | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2409 | Americas - 802 |
|
$1.6170 | Buy Now |
DISTI #
77264131
|
Verical | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1801 | Americas - 700 |
|
$2.2230 / $2.3270 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 54 |
|
$1.8563 / $3.7125 | Buy Now |
DISTI #
1792524
|
TTI | Pluggable Terminal Blocks 5.00 2P PLUG 270D RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$1.6100 / $1.6800 | Buy Now |
Part Details for 1792524
1792524 CAD Models
1792524 Part Data Attributes
|
1792524
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792524
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |