Part Details for 1792553 by Phoenix Contact
Overview of 1792553 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1792553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1054-ND
|
DigiKey | TERM BLOCK PLUG 5POS 270DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
526 In Stock |
|
$4.1519 / $5.2900 | Buy Now |
DISTI #
651-1792553
|
Mouser Electronics | Pluggable Terminal Blocks 5.00 5P PLUG 270D RoHS: Compliant | 568 |
|
$4.1500 / $5.2900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
210 In Stock |
|
$3.9900 / $5.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$5.8240 / $8.9600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 5 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
1792553
|
TTI | Pluggable Terminal Blocks 5.00 5P PLUG 270D pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.0300 / $4.3600 | Buy Now |
DISTI #
000000000000051874
|
Sager | Pluggable Terminal Blocks 5.00 5P PLUG 270D Min Qty: 1 | 0 |
|
$4.6600 / $6.3400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
DISTI #
2928082
|
Farnell | PCB CONNECTOR, MVSTBW 2,5/ 5-ST RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.1188 | Buy Now |
Part Details for 1792553
1792553 CAD Models
1792553 Part Data Attributes
|
1792553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792553
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1792553
This table gives cross-reference parts and alternative options found for 1792553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1719037 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792553 vs 1719037 |
1999411 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792553 vs 1999411 |