Part Details for 1792760 by Phoenix Contact
Overview of 1792760 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1792760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1063-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2127 In Stock |
|
$2.4781 / $3.1600 | Buy Now |
DISTI #
651-1792760
|
Mouser Electronics | Pluggable Terminal Blocks 5.08 3P PLUG 270DEG RoHS: Compliant | 2367 |
|
$2.4700 / $3.1400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
410 In Stock 1333 Factory Stock |
|
$2.3700 / $3.2900 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 32 |
|
$3.8550 / $5.7825 | Buy Now |
|
Quest Components | 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 9 |
|
$4.2405 / $5.7825 | Buy Now |
DISTI #
1792760
|
TTI | Pluggable Terminal Blocks 5.08 3P PLUG 270DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 281 In Stock |
|
$2.4200 / $3.1100 | Buy Now |
DISTI #
000000000000051889
|
Sager | Pluggable Terminal Blocks 5.08 3P PLUG 270DEG Min Qty: 1 | 600 |
|
$2.5600 / $3.9600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
410 In Stock 1333 Factory Stock |
|
$2.3700 / $3.2900 | Buy Now |
Part Details for 1792760
1792760 CAD Models
1792760 Part Data Attributes
|
1792760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792760
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |