Part Details for 1792786 by Phoenix Contact
Overview of 1792786 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1792786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4194
|
Newark | Terminal Block, Pluggable, 5 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1792786 (Alternate Part Number: 4017918045210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$5.2100 / $7.4800 | Buy Now |
DISTI #
277-1065-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1035 In Stock |
|
$4.1519 / $5.2900 | Buy Now |
DISTI #
651-1792786
|
Mouser Electronics | Pluggable Terminal Blocks 5.08 5P PLUG 270DEG RoHS: Compliant | 551 |
|
$4.1500 / $5.2500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
700 In Stock 3801 Factory Stock |
|
$3.9900 / $5.3400 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 25 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 7 |
|
$7.1247 / $9.7155 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 17 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 149 |
|
$8.5410 / $14.2350 | Buy Now |
DISTI #
1792786
|
TTI | Pluggable Terminal Blocks 5.08 5P PLUG 270DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$4.1100 / $5.2000 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ |
Part Details for 1792786
1792786 CAD Models
1792786 Part Data Attributes
|
1792786
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792786
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: UL; VDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |