Part Details for 1792977 by Phoenix Contact
Overview of 1792977 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1792977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6506-ND
|
DigiKey | TERM BLOCK PLUG 24POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$19.8412 / $24.1800 | Buy Now |
DISTI #
651-1792977
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/24-ST-5 0 RoHS: Compliant | 0 |
|
$19.8400 / $24.1800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
122 In Stock |
|
$19.2600 / $26.3300 | Buy Now |
DISTI #
1792977
|
TTI | Pluggable Terminal Blocks MVSTBW 2 5/24-ST-5 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.3700 / $20.9200 | Buy Now |
DISTI #
000000000000051908
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/24-ST-5 0 Min Qty: 50 | 0 |
|
$24.9500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
1792977
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 1387 |
|
$3.8016 / $4.6969 | Buy Now |
DISTI #
1792977
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1387 |
|
$3.2711 / $4.3573 | Buy Now |
DISTI #
2928118
|
Farnell | PCB CONNECTOR, MVSTBW 2,5/24-ST-5,08 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$20.4005 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
122 In Stock |
|
$19.2600 / $26.3300 | Buy Now |
Part Details for 1792977
1792977 CAD Models
1792977 Part Data Attributes
|
1792977
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792977
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1792977
This table gives cross-reference parts and alternative options found for 1792977. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792977, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1792236 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792977 vs 1792236 |