Part Details for 1793040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3158
|
Newark | Terminal Block Pluggable, 2 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: No |Weidmuller 1793040000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.3000 | Buy Now |
DISTI #
281-1921-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
193 In Stock |
|
$1.3335 / $3.0900 | Buy Now |
DISTI #
1793040000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Panel Mount 8A Box - Bulk (Alt: 1793040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3203 / $1.5210 | Buy Now |
DISTI #
470-1793040000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/180F SN GN BX | 0 |
|
$1.3300 / $3.0900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Panel Mount 8A Box RoHS: Compliant | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
1793040000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Panel Mount 8A Box (Alt: 1793040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |