-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID MINI DRAWER REC CONT.#2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5483
|
Newark | Hybrid Mini Drawer Rec Cont.#2 |Amp Te Connectivity 179317-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
179317-4-ND
|
DigiKey | CONTACT SOCKET PWR 20-24AWG GOLD Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3656 | Buy Now |
DISTI #
179317-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 179317-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3875 | Buy Now |
DISTI #
571-179317-4
|
Mouser Electronics | Heavy Duty Power Connectors HYBRID MINI DRAWER REC CONT.#2 RoHS: Compliant | 0 |
|
$0.3970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
AMP179317-4
|
Heilind Electronics | HYBRID MINI DRAWER REC CONT.#2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HYBRID MINI DRAWER REC CONT.#2 RoHS: Compliant | 0 |
|
$0.3631 / $0.9944 | Buy Now |
DISTI #
179317-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 179317-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3875 | Buy Now |
DISTI #
AMP179317-4
|
Interstate Connecting Components | HYBRID MINI DRAWER REC CONT.#2 | 0 |
|
Buy Now | |
DISTI #
3175707
|
Farnell | HYBRID MINI DRAWER REC CONT.#2 RoHS: Compliant Min Qty: 12000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179317-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179317-4
TE Connectivity
HYBRID MINI DRAWER REC CONT.#2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS: 50, TERMINATION PLATING: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |