-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 2POS VERT 15MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1793600-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 15MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7312 | Buy Now |
DISTI #
651-1793600
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 15mm pitch Feed Thru Invert Hdr RoHS: Compliant | 0 |
|
$43.7300 | Order Now |
DISTI #
71775398
|
RS | Header 15mm 2AWG 1000V 125A 2 Position | Phoenix Contact 1793600 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6900 / $49.5500 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$32.7400 / $66.8100 | Buy Now |
DISTI #
000000000003669970
|
Sager | Pluggable Terminal Blocks 2 Pos 15mm pitch Feed Thru Invert Hdr Min Qty: 50 | 0 |
|
$42.0000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
1793600
|
element14 Asia-Pacific | HEADER, PCB, VERTICAL, 7.62MM, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 266 |
|
$2.9429 / $4.0731 | Buy Now |
DISTI #
1793600
|
Farnell | HEADER, PCB, VERTICAL, 7.62MM, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 266 |
|
$2.1854 / $3.2469 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$32.7400 / $66.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1793600
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1793600
Phoenix Contact
TERM BLOCK HDR 2POS VERT 15MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |