Part Details for 179446-1 by TE Connectivity
Overview of 179446-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 179446-1
179446-1 CAD Models
179446-1 Part Data Attributes
|
179446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179446-1
TE Connectivity
6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | Z-PACK | |
Body Breadth | 0.472 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-179447-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 179446-1
This table gives cross-reference parts and alternative options found for 179446-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179446-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-06B1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 179446-1 vs A-42385-06B1 |
558084-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 179446-1 vs 558084-1 |
A-42385-06A4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 179446-1 vs A-42385-06A4 |
A-42385-06D4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 179446-1 vs A-42385-06D4 |
HM43030 | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle | Foxconn | 179446-1 vs HM43030 |
558084-1 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 179446-1 vs 558084-1 |
A-42385-06A3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 179446-1 vs A-42385-06A3 |
609090306218001 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 179446-1 vs 609090306218001 |
176346-7 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | TE Connectivity | 179446-1 vs 176346-7 |
609090306218001 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | KYOCERA Corporation | 179446-1 vs 609090306218001 |