-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(179472-8) HOLDER FOR CT DBL ROW CRIMP 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100960-ND
|
DigiKey | CONN DBL ROW HOLDER CT 8POS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
569 In Stock |
|
$0.2619 / $0.4500 | Buy Now |
DISTI #
179472-8
|
Avnet Americas | Connector Accessories 8 POS Captivating Holder Nylon Natural - Bulk (Alt: 179472-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2338 | Buy Now |
DISTI #
571-179472-8
|
Mouser Electronics | Headers & Wire Housings HOLDER FOR CT DBLROW CRIMP 8P RoHS: Compliant | 5945 |
|
$0.2520 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.2080 | Buy Now |
DISTI #
AMP179472-8
|
Heilind Electronics | HOLDER FOR CT DBL ROW CRIMP 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HOLDER FOR CT DBL ROW CRIMP 8P RoHS: Compliant | 0 |
|
$0.2628 / $0.5505 | Buy Now |
DISTI #
179472-8
|
Avnet Americas | Connector Accessories 8 POS Captivating Holder Nylon Natural - Bulk (Alt: 179472-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2338 | Buy Now |
DISTI #
179472-8
|
Avnet Americas | Connector Accessories 8 POS Captivating Holder Nylon Natural - Bulk (Alt: 179472-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2338 | Buy Now |
|
Master Electronics | HOLDER FOR CT DBL ROW CRIMP 8P RoHS: Compliant | 0 |
|
$0.2628 / $0.5505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179472-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179472-8
TE Connectivity
(179472-8) HOLDER FOR CT DBL ROW CRIMP 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |