-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1012
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 179513-000 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$124.6100 / $125.8400 | Buy Now |
DISTI #
2266-179513-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$119.8200 / $126.8700 | Buy Now |
DISTI #
179513-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 179513-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1052 / $118.0588 | Buy Now |
DISTI #
RYCTXR21AB00-0807AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-0807AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR21AB00-0807AI |
18 Partner Stock |
|
$131.5900 / $154.6500 | Buy Now |
DISTI #
179513-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 179513-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1052 / $118.0588 | Buy Now |
DISTI #
RYCTXR21AB00-0807AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-0807AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 179513-000
|
PEI Genesis | TXR21AB00-0807AI | 18 |
|
Buy Now | |
|
Master Electronics | TXR21AB00-0807AI |
18 Partner Stock |
|
$131.5900 / $154.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179513-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179513-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.88 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |