-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0795
|
Newark | Rectangular Power Contact, Ct Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 22 Awg Rohs Compliant: Yes |Amp Te Connectivity 179518-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164899 |
|
$1.0900 / $1.6800 | Buy Now |
DISTI #
39P8185
|
Newark | Ct Crimp-2 Rec Cont. L/P |Amp Te Connectivity 179518-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 17039 |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
12H0095
|
Newark | Product Range:Ct Connectors Series, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:26Awg, Contact Size:22 Rohs Compliant: Yes |Amp Te Connectivity 179518-1 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8340 | Buy Now |
DISTI #
A105213-ND
|
DigiKey | CONN SKT 22-26AWG CRIMP TIN 1=10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3259 In Stock |
|
$0.7455 / $1.3900 | Buy Now |
DISTI #
179518-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 179518-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7396 / $0.8350 | Buy Now |
DISTI #
571-179518-1
|
Mouser Electronics | Headers & Wire Housings CRIMP RCPT 26-22 AWG 2mm RoHS: Compliant | 5571 |
|
$0.7820 / $1.6200 | Buy Now |
DISTI #
E02:0323_01932134
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 | Europe - 4000 |
|
$0.6730 / $0.9421 | Buy Now |
DISTI #
V99:2348_07459704
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1547 | Americas - 50 |
|
$0.6212 / $0.9249 | Buy Now |
DISTI #
70088166
|
RS | Receptacle, Crimp, 26-22AWG, Female, Tin, Socket, 4A, 125V, AMP CT Series | TE Connectivity 179518-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 11333 |
|
$0.0300 / $0.0480 | Buy Now |
|
Future Electronics | Socket Contact Tin Plated 22-26 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$0.6200 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179518-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179518-1
TE Connectivity
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.037 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |