Part Details for 17984-7PG-300 by Switchcraft Conxall
Overview of 17984-7PG-300 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17984-7PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0981
|
Newark | Panel Assy 7#26 Pin W/O Epoxy |Switchcraft/conxall 17984-7PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.7300 | Buy Now |
DISTI #
17984-7PG-300-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8200 | Buy Now |
DISTI #
502-17984-7PG-300
|
Mouser Electronics | Standard Circular Connector PANEL PIN PC TAIL | 0 |
|
$4.8200 / $8.3200 | Order Now |
DISTI #
70932687
|
RS | PANEL PIN PC TAIL | Conxall 17984-7PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $7.6000 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Panel Mount Receptacle 7 Pin - PC Tail Contacts | 75 |
|
$5.8100 / $7.8800 | Buy Now |
DISTI #
000000000003482872
|
Sager | Standard Circular Connector PANEL PIN PC TAIL Min Qty: 1 | 0 |
|
$4.8900 / $6.8800 | Buy Now |
Part Details for 17984-7PG-300
17984-7PG-300 CAD Models
17984-7PG-300 Part Data Attributes
|
17984-7PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
17984-7PG-300
Switchcraft Conxall
CONN RCPT 7POS PNL MNT PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |