-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER D/LOCK T/HDR ASSY 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4721
|
Newark | Headers&wire Housings Hdr 6P Vert .156 Tin |Amp Te Connectivity 179841-1 Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 53185 |
|
$2.0000 | Buy Now |
DISTI #
A107227-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1390 In Stock |
|
$0.9174 / $1.6500 | Buy Now |
DISTI #
179841-1
|
Avnet Americas | Conn Power M 6 POS 3.96mm Solder ST Thru-Hole 6 Terminal 1 Port - Trays (Alt: 179841-1) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 14 Weeks, 1 Days Container: Tray | 0 |
|
$1.1281 / $1.2736 | Buy Now |
DISTI #
571-179841-1
|
Mouser Electronics | Headers & Wire Housings HDR 6P VERT .156 TIN RoHS: Compliant | 2659 |
|
$1.1000 / $1.6500 | Buy Now |
|
Future Electronics | 6 Position 2 Row 3.96 mm Shrouded Through Hole Power Double Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 2720 Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
|
Future Electronics | 6 Position 2 Row 3.96 mm Shrouded Through Hole Power Double Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 2720 Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP179841-1
|
Heilind Electronics | AMP POWER D/LOCK T/HDR AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP POWER D/LOCK T/HDR ASSY 6P RoHS: Compliant |
53185 Partner Stock |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
179841-1
|
TTI | Headers & Wire Housings HDR 6P VERT .156 TIN Min Qty: 2720 Package Multiple: 272 Container: Each | Americas - 0 |
|
$0.6300 / $1.1000 | Buy Now |
DISTI #
179841-1
|
Avnet Americas | Conn Power M 6 POS 3.96mm Solder ST Thru-Hole 6 Terminal 1 Port - Trays (Alt: 179841-1) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 14 Weeks, 1 Days Container: Tray | 0 |
|
$1.1281 / $1.2736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179841-1
TE Connectivity
AMP POWER D/LOCK T/HDR ASSY 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.122 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Reference Standard | CSA, UL, V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 179841-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179841-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179841-6 | AMP POWER D/LOCK T/HDR ASSY 6P | TE Connectivity | 179841-1 vs 179841-6 |