Part Details for 1799230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1799230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1799230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2622
|
Newark | Terminal Block Pluggable 10 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1799230000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.0500 | Buy Now |
DISTI #
281-1999-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$5.8518 / $10.5600 | Buy Now |
DISTI #
1799230000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1799230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6802 / $6.5436 | Buy Now |
DISTI #
470-1799230000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/10/270F SN GN BX RoHS: Compliant | 0 |
|
$6.0300 / $9.4400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$5.8900 / $8.9500 | Buy Now |
DISTI #
1799230000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.81mm Screw ST Panel Mount 8A Box (Alt: 1799230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |