Part Details for 1799240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1799240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1799240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2623
|
Newark | Terminal Block Pluggable 12 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1799240000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $7.2500 | Buy Now |
DISTI #
281-2000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8276 / $10.9200 | Buy Now |
DISTI #
1799240000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1799240000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 / $7.7875 | Buy Now |
DISTI #
470-1799240000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/270F SN GN BX RoHS: Compliant | 0 |
|
$6.8200 / $10.9100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 37 Factory Stock |
|
$7.1900 / $9.5200 | Buy Now |
DISTI #
1799240000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Panel Mount 8A Box (Alt: 1799240000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 37 Factory Stock |
|
$7.1900 / $9.5200 | Buy Now |