-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EXII 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9060
|
Newark | Automotive Connectors Rcpt Hsg 1P Str .250 |Amp Te Connectivity 179970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217138 |
|
$0.1120 / $0.2060 | Buy Now |
DISTI #
A106299-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 33 Weeks Container: Bag |
3076 In Stock |
|
$0.1003 / $0.1900 | Buy Now |
DISTI #
179970-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 179970-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0623 / $0.0682 | Buy Now |
DISTI #
571-179970-1
|
Mouser Electronics | Headers & Wire Housings RCPT HSG 1P STR .250 RoHS: Compliant | 728 |
|
$0.0670 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0582 | Buy Now |
DISTI #
AMP179970-1
|
Heilind Electronics | 250 POSITIVE EX2 REC HSG 1P NA | Americas - 0 in Stock |
|
$0.0529 / $0.0761 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL EX REC. RoHS: Compliant |
217138 Partner Stock |
|
$0.0571 / $0.1154 | Buy Now |
DISTI #
65672573
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 893 Package Multiple: 1 | Americas - 201600 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
16595283
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 893 Package Multiple: 1 | Americas - 15538 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
AMP179970-1
|
Interstate Connecting Components | 250 POSITIVE EX2 REC HSG 1P NA | 0 |
|
$0.0529 / $0.0761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179970-1
TE Connectivity
PL EXII 250 REC HSG 1P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:179973-1; 179974-1; 179975-1; 179988-1; 179989-1 | |
Body Breadth | 0.257 inch | |
Body Depth | 0.862 inch | |
Body Length | 0.405 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |