Part Details for 17TF2511112 by Amphenol Corporation
Overview of 17TF2511112 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17TF2511112
17TF2511112 CAD Models
17TF2511112 Part Data Attributes:
|
17TF2511112
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17TF2511112
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17TF2511112
This table gives cross-reference parts and alternative options found for 17TF2511112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17TF2511112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JHEY25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 17TF2511112 vs JHEY25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | 17TF2511112 vs 5504F1-25P-01-03-F1 |
DBMY-25PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 17TF2511112 vs DBMY-25PMTI |
301-032-202 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | 17TF2511112 vs 301-032-202 |
H5M25RA24CS | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | 17TF2511112 vs H5M25RA24CS |
10121006 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | BKL Electronic | 17TF2511112 vs 10121006 |
0482026366 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 17TF2511112 vs 0482026366 |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | 17TF2511112 vs 17DBFRCA25P |
301-032-104 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | 17TF2511112 vs 301-032-104 |
DBMY-25PXTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 17TF2511112 vs DBMY-25PXTI |