Part Details for 17S144-40ML5 by Rosenberger
Overview of 17S144-40ML5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 17S144-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17S144-40ML5-ND
|
DigiKey | LONGWIPE SMP STRAIGHT PLUG PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
228 In Stock |
|
$4.3268 / $7.4200 | Buy Now |
DISTI #
476-17S144-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight plug PCB RoHS: Compliant | 1312 |
|
$4.5000 / $7.4200 | Buy Now |
|
Dynamic Solutions GmbH | LONGWIPE SMP STRAIGHT PLUG PCB | 1600 |
|
$2.5728 | RFQ |
Part Details for 17S144-40ML5
17S144-40ML5 CAD Models
17S144-40ML5 Part Data Attributes
|
17S144-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
17S144-40ML5
Rosenberger
RF SMP Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | INSERTION LOSS MAX AT: 12 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.15 |