Part Details for 17W13753 by Essentra Components
Overview of 17W13753 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W13753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10538-ND
|
DigiKey | FLAT WASHER, .656 ID, 1.375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4800 In Stock |
|
$0.3161 / $0.6500 | Buy Now |
DISTI #
144-17W13753
|
Mouser Electronics | Washers Flat Washer, .656 ID, 1.375 OD, .125 Thick, Natural, Nylon RoHS: Compliant | 980 |
|
$0.3070 / $0.7500 | Buy Now |
DISTI #
72028081
|
RS | Flat Washer, .656 ID, 1.375 OD, .125 Thick | Essentra Components 17W13753 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 / $0.3680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2870 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 16.7 mm (0.656 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 - RoHS: Compliant | 0 |
|
$0.2082 / $0.4047 | Buy Now |